12 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5599/12C SL005

DigiKey Part Number
5599/12CSL005-100-ND
Manufacturer
Manufacturer Product Number
5599/12C SL005
Description
CABLE 12COND 24AWG SHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.317" (8.05mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2343
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Spool
QuantityUnit PriceExt Price
100kr.88.51610kr.8,851.61
200kr.84.05400kr.16,810.80
300kr.81.52710kr.24,458.13
500kr.78.42748kr.39,213.74
700kr.76.43570kr.53,504.99
1.000kr.75.42327kr.75,423.27
Manufacturers Standard Package
Unit Price without VAT:kr.88.51610
Unit Price with VAT:kr.110.64513
Alternate Length
CABLE 12COND 24AWG SHLD 1000'
In-Stock: 1
Unit Price: kr.54,266.98000
CABLE 12COND 24AWG SHLD
In-Stock: 0
Unit Price: kr.69.36455
CBL 12COND 24AWG SHLD 1000=1000'
In-Stock: 0
Unit Price: kr.148.17632