
55029/12 NA199 | |
|---|---|
DigiKey Part Number | 216-55029/12NA199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 55029/12 NA199 |
Description | MULTI-PR 24CON 22AWG NAT FEET |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 24 (12 Pair Twisted) Conductor Multi-Pair Cable Natural 22 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 24 (12 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.401" (10.19mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Natural | |
Ratings | UL Style 20229 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -80°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0270" (0.686mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.564.44000 | kr.564.44 |
| 5 | kr.502.86800 | kr.2,514.34 |
| 10 | kr.478.13900 | kr.4,781.39 |
| 25 | kr.452.46240 | kr.11,311.56 |
| Unit Price without VAT: | kr.564.44000 |
|---|---|
| Unit Price with VAT: | kr.705.55000 |











