


5492C SL005 | |
|---|---|
DigiKey Part Number | A5492CSL-100-ND |
Manufacturer | |
Manufacturer Product Number | 5492C SL005 |
Description | MULTI-PAIR 4CON 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,450.88000 | kr.2,450.88 |
| 2 | kr.2,329.97500 | kr.4,659.95 |
| 3 | kr.2,261.57667 | kr.6,784.73 |
| 5 | kr.2,177.69200 | kr.10,888.46 |
| 7 | kr.2,123.81714 | kr.14,866.72 |
| 10 | kr.2,067.85300 | kr.20,678.53 |
| 25 | kr.1,935.23360 | kr.48,380.84 |
| Unit Price without VAT: | kr.2,450.88000 |
|---|---|
| Unit Price with VAT: | kr.3,063.60000 |




