12 (6 Pair Twisted) Foil Blk-R,W,G,Blu,Y,Br
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (6 Pair Twisted) Foil Blk-R,W,G,Blu,Y,Br

5476C SL005

DigiKey Part Number
5476CSL005-ND
Manufacturer
Manufacturer Product Number
5476C SL005
Description
MULTI-PAIR 12COND 24AWG 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.292" (7.42mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.1,464.12000kr.1,464.12
2kr.1,392.36500kr.2,784.73
3kr.1,351.76667kr.4,055.30
5kr.1,301.98600kr.6,509.93
7kr.1,270.01571kr.8,890.11
10kr.1,236.82400kr.12,368.24
25kr.1,185.11480kr.29,627.87
Manufacturers Standard Package
Unit Price without VAT:kr.1,464.12000
Unit Price with VAT:kr.1,830.15000
Alternate Length
MULTI-PAIR 12COND 24AWG 1000'
In-Stock: 2
Unit Price: kr.8,223.78000
MULTI-PAIR 12COND 24AWG 500'
In-Stock: 1
Unit Price: kr.4,950.25000