2 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables

5422 SL001

DigiKey Part Number
5422SL001-ND
Manufacturer
Manufacturer Product Number
5422 SL001
Description
CABLE 2COND 18AWG SLATE 1000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.352" (8.94mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2501
Features
Biological Compatibility, Rip Cord
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.10,240.21000kr.10,240.21
Manufacturers Standard Package
Unit Price without VAT:kr.10,240.21000
Unit Price with VAT:kr.12,800.26250
Alternate Length
CABLE 2COND 18AWG SLATE 100'
In-Stock: 1
Unit Price: kr.3,967.37000
CABLE 2COND 18AWG SLATE
In-Stock: 0
Unit Price: kr.19.34125
CBL 2COND 18AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: kr.35.77896