541816 WH003 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 6
Unit Price: kr.1,303.41000
Datasheet
18 AWG Hook-Up Wire 16/30 White 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541816 WH003

DigiKey Part Number
541816WH003-ND
Manufacturer
Manufacturer Product Number
541816 WH003
Description
HOOK-UP STRND 18AWG WHITE 250'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.086" (2.18mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style TFFN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 1
Unit Price: kr.210.77000
HOOK-UP STRND 18AWG WHITE 1000'
In-Stock: 6
Unit Price: kr.1,303.41000
HOOK-UP STRND 18AWG WHITE 500'
In-Stock: 2
Unit Price: kr.1,068.16000