
541816 BK002 | |
|---|---|
DigiKey Part Number | 541816BK002-ND |
Manufacturer | |
Manufacturer Product Number | 541816 BK002 |
Description | HOOK-UP STRND 18AWG BLACK 500' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.086" (2.18mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 90°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style TFFN |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,068.16000 | kr.1,068.16 |
| 2 | kr.1,016.24000 | kr.2,032.48 |
| 3 | kr.986.86333 | kr.2,960.59 |
| 5 | kr.950.86000 | kr.4,754.30 |
| 7 | kr.927.74143 | kr.6,494.19 |
| 10 | kr.903.74200 | kr.9,037.42 |
| Unit Price without VAT: | kr.1,068.16000 |
|---|---|
| Unit Price with VAT: | kr.1,335.20000 |




