HOOK-UP STRANDED VIOLET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541419 VI001

DigiKey Part Number
541419VI001-ND
Manufacturer
Manufacturer Product Number
541419 VI001
Description
HOOK-UP STRND 14AWG VIOLET 1000'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.113" (2.87mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style THHN/THWN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
HOOK-UP STRND 14AWG BLACK 1000'
In-Stock: 3
Unit Price: kr.1,452.38000
HOOK-UP STRND 14AWG BLUE 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG GREEN 1000'
In-Stock: 1
Unit Price: kr.1,452.38000
HOOK-UP STRND 14AWG RED 1000'
In-Stock: 3
Unit Price: kr.1,452.38000
HOOK-UP STRND 14AWG WHITE 1000'
In-Stock: 1
Unit Price: kr.1,452.38000
Alternate Length
HOOK-UP STRND 14AWG VIOLET 100'
In-Stock: 49
Unit Price: kr.423.68000