4 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5404 SL005

DigiKey Part Number
5404SL005-100-ND
Manufacturer
Manufacturer Product Number
5404 SL005
Description
CABLE 4COND 22AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.358" (9.09mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-30°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0630" (1.600mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,147.71000kr.3,147.71
2kr.2,991.97500kr.5,983.95
3kr.2,936.56333kr.8,809.69
Manufacturers Standard Package
Unit Price without VAT:kr.3,147.71000
Unit Price with VAT:kr.3,934.63750
Alternate Length
CABLE 4COND 22AWG SLATE
In-Stock: 0
Unit Price: kr.16.91707
CABLE 4COND 22AWG SLATE
In-Stock: 0
Unit Price: kr.22.75892
CBL 4COND 22AWG SLATE 1000=1000'
In-Stock: 0
Unit Price: kr.41.13457