


5063/1C SL002 | |
|---|---|
DigiKey Part Number | 5063/1CSL002-500-ND |
Manufacturer | |
Manufacturer Product Number | 5063/1C SL002 |
Description | CABLE 3COND 18AWG SLATE 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.238" (6.05mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2464 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -35°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,673.82000 | kr.7,673.82 |
| 2 | kr.7,289.42500 | kr.14,578.85 |
| 3 | kr.7,071.71000 | kr.21,215.13 |
| 5 | kr.7,016.15800 | kr.35,080.79 |
| Unit Price without VAT: | kr.7,673.82000 |
|---|---|
| Unit Price with VAT: | kr.9,592.27500 |




