


470127YY GE321 | |
|---|---|
DigiKey Part Number | 470127YYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470127YY GE321 |
Description | CABLE 12COND 19AWG GRAY 50M |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Gray 19 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 30/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.402" (10.21mm) | |
Shield Type | - | |
Length | 164.0' (50.0m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0394" (1.001mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.779.44000 | kr.779.44 |
| 2 | kr.741.50500 | kr.1,483.01 |
| 3 | kr.720.06000 | kr.2,160.18 |
| 5 | kr.693.76600 | kr.3,468.83 |
| 7 | kr.676.88143 | kr.4,738.17 |
| 10 | kr.659.34700 | kr.6,593.47 |
| Unit Price without VAT: | kr.779.44000 |
|---|---|
| Unit Price with VAT: | kr.974.30000 |






