


470097YY GE432 | |
|---|---|
DigiKey Part Number | 470097YYGE432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470097YY GE432 |
Description | CABLE 9COND 19AWG GRAY 5M |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Gray 19 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.331" (8.41mm) |
Mfr | Length 16.40' (5.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 9 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0374" (0.950mm) |
Conductor Strand 30/0.0070" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.189.00000 | kr.189.00 |
| 2 | kr.179.93000 | kr.359.86 |
| 3 | kr.174.81333 | kr.524.44 |
| 5 | kr.168.56800 | kr.842.84 |
| 7 | kr.164.55000 | kr.1,151.85 |
| 10 | kr.160.38300 | kr.1,603.83 |
| Unit Price without VAT: | kr.189.00000 |
|---|---|
| Unit Price with VAT: | kr.236.25000 |






