9 Conductor Multi-Conductor Cable Gray 19 AWG Braid 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Conductor Multi-Conductor Cable Gray 19 AWG Braid 328.1' (100.0m)
Pro-Met: Metric VDE Control Cable

470097CY GE033

DigiKey Part Number
470097CYGE033-ND
Manufacturer
Manufacturer Product Number
470097CY GE033
Description
CABLE 9COND 19AWG GRAY SHLD 100M
Customer Reference
Detailed Description
9 Conductor Multi-Conductor Cable Gray 19 AWG Braid 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
9
Wire Gauge
Conductor Strand
30/0.0070"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.479" (12.17mm)
Shield Type
Braid
Length
328.1' (100.0m)
Jacket Color
Gray
Ratings
-
Features
Chemical Resistant, Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0445" (1.130mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,213.86000kr.3,213.86
2kr.3,054.80000kr.6,109.60
3kr.3,002.83333kr.9,008.50
Manufacturers Standard Package
Unit Price without VAT:kr.3,213.86000
Unit Price with VAT:kr.4,017.32500
Alternate Length
CABLE 9COND 19AWG GRAY SHLD 50M
In-Stock: 0
Unit Price: kr.1,032.07000
CABLE 9COND 19AWG GRAY SHLD
In-Stock: 1470
Unit Price: kr.117.86000
CABLE 9COND 19AWG GRAY SHLD 1M
In-Stock: 0
Unit Price:
CABLE 9COND 19AWG GRAY SHLD 5M
In-Stock: 0
Unit Price:
CABLE 9COND 19AWG GRAY SHLD 10M
In-Stock: 0
Unit Price: