


470025CY CL432 | |
|---|---|
DigiKey Part Number | 470025CYCL432-300-ND 216-470025CYCL432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470025CY CL432 |
Description | CABLE 2COND 21AWG CLEAR SHLD |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Clear 21 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 20/0.0070" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Clear | |
Ratings | - | |
Features | Chemical Resistant, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.01000 | kr.40.01 |
| 5 | kr.35.72000 | kr.178.60 |
| 10 | kr.34.01400 | kr.340.14 |
| 25 | kr.31.86240 | kr.796.56 |
| 50 | kr.30.31400 | kr.1,515.70 |
| 100 | kr.28.82990 | kr.2,882.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.20.46763 | kr.6,140.29 |
| 600 | kr.20.08037 | kr.12,048.22 |
| Unit Price without VAT: | kr.40.01000 |
|---|---|
| Unit Price with VAT: | kr.50.01250 |






