461419 SL212 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha Wire
In Stock: 0
Unit Price: kr.2,256.90000
Datasheet
14 AWG Hook-Up Wire 19/0.0147" Slate 600V 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

461419 SL212

DigiKey Part Number
461419SL212-ND
Manufacturer
Manufacturer Product Number
461419 SL212
Description
HOOK-UP STRND 14AWG SLATE 3000'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Slate 600V 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
19/0.0147"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.138" (3.50mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
3000' (914.4m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 1015/1230
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 14AWG BLACK 3000'
In-Stock: 0
Unit Price: kr.3,895.62000
HOOK-UP STRND 14AWG BLUE 3000'
In-Stock: 0
Unit Price: kr.3,895.62000
HOOK-UP STRND 14AWG BROWN 3000'
In-Stock: 0
Unit Price: kr.3,895.62000
HOOK-UP STRND 14AWG GREEN 3000'
In-Stock: 0
Unit Price: kr.3,895.62000
HOOK-UP STRND 14AWG ORANGE 3000'
In-Stock: 0
Unit Price: kr.3,895.62000
Alternate Length
HOOK-UP STRND 14AWG SLATE 1000'
In-Stock: 0
Unit Price: kr.2,256.90000
HOOK-UP STRND 14AWG SLATE 500'
In-Stock: 0
Unit Price: kr.1,953.24000
HOOK-UP STRND 14AWG SLATE 100'
In-Stock: 9
Unit Price: kr.349.35000