
461219 YL005 | |
|---|---|
DigiKey Part Number | 461219YL005-ND |
Manufacturer | |
Manufacturer Product Number | 461219 YL005 |
Description | HOOK-UP STRND 12AWG YELLOW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.157" (3.99mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1230 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.532.05000 | kr.532.05 |
| 2 | kr.506.29500 | kr.1,012.59 |
| 3 | kr.491.70333 | kr.1,475.11 |
| 5 | kr.473.84000 | kr.2,369.20 |
| 7 | kr.462.36714 | kr.3,236.57 |
| 10 | kr.450.46300 | kr.4,504.63 |
| Unit Price without VAT: | kr.532.05000 |
|---|---|
| Unit Price with VAT: | kr.665.06250 |









