
45525 BK199 | |
|---|---|
DigiKey Part Number | 216-45525BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 45525 BK199 |
Description | CABLE 5COND 18AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.444" (11.28mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0550" (1.397mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Suprashield®; Aluminum | |
Shield Coverage | 100%, 70% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.210.92000 | kr.210.92 |
| 2 | kr.200.79000 | kr.401.58 |
| 3 | kr.195.07000 | kr.585.21 |
| 5 | kr.188.07000 | kr.940.35 |
| 7 | kr.183.57571 | kr.1,285.03 |
| 10 | kr.178.91000 | kr.1,789.10 |
| 25 | kr.167.37480 | kr.4,184.37 |
| 50 | kr.161.68980 | kr.8,084.49 |
| Unit Price without VAT: | kr.210.92000 |
|---|---|
| Unit Price with VAT: | kr.263.65000 |




