45492 BK001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: kr.25.14184
Datasheet
45492 BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45492 BK00x
Xtra-Guard® 4 Cables | Datasheet Preview

45492 BK001

DigiKey Part Number
45492BK001-ND
Manufacturer
Manufacturer Product Number
45492 BK001
Description
MULTI-PAIR 4COND 24AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.276" (7.01mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.20.73385kr.20,733.85
Manufacturers Standard Package
Unit Price without VAT:kr.20.73385
Unit Price with VAT:kr.25.91731
Alternate Length
MULTI-PAIR 4COND 24AWG BLK 1000'
In-Stock: 0
Unit Price: kr.25.14184
MULTI-PAIR 4COND 24AWG BLK 100'
In-Stock: 38
Unit Price: kr.2,903.66000