


45362 BK199 | |
|---|---|
DigiKey Part Number | 45362BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 45362 BK199 |
Description | CABLE 2COND 16AWG BLK SHLD FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 16 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.280" (7.11mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.84000 | kr.80.84 |
| 5 | kr.72.13600 | kr.360.68 |
| 10 | kr.68.66900 | kr.686.69 |
| 25 | kr.64.29760 | kr.1,607.44 |
| 50 | kr.61.15060 | kr.3,057.53 |
| 100 | kr.58.13150 | kr.5,813.15 |
| Unit Price without VAT: | kr.80.84000 |
|---|---|
| Unit Price with VAT: | kr.101.05000 |





