6 Conductor Multi-Conductor Cable White 22 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Conductor Multi-Conductor Cable White 22 AWG Foil, Braid 1000.0' (304.8m)
Xtra-Guard® 4 Cables | Datasheet Preview

45106 WH199

DigiKey Part Number
45106WH199-ND
Manufacturer
Manufacturer Product Number
45106 WH199
Description
CABLE 6COND 22AWG WHT SHLD 1000'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable White 22 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.309" (7.85mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
White
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Suprashield®; Copper, Tinned
Shield Coverage
100%, 70%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.60.37847kr.60,378.47
Manufacturers Standard Package
Unit Price without VAT:kr.60.37847
Unit Price with VAT:kr.75.47309
Alternate Color
CABLE 6COND 22AWG BLK SHLD 1000'
In-Stock: 0
Unit Price: kr.60.37850
CABLE 6CON 22AWG BLUE SHLD 1000'
In-Stock: 0
Unit Price: kr.60.37847
CABLE 6COND 22AWG SHLD 1000'
In-Stock: 0
Unit Price: kr.60.37847