45096 BK00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45096 BK00x
Xtra-Guard® 4 Cables | Datasheet Preview

45096 BK001

DigiKey Part Number
45096BK001-ND
Manufacturer
Manufacturer Product Number
45096 BK001
Description
CABLE 6COND 24AWG BLK SHLD 1000'
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.261" (6.63mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 6COND 24AWG BLK SHLD FEET
In-Stock: 4230
Unit Price: kr.67.53000
CABLE 6COND 24AWG BLK SHLD 100'
In-Stock: 0
Unit Price: