3 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Xtra-Guard® 4 Cables | Datasheet Preview

45053 BK001

DigiKey Part Number
45053BK001-ND
Manufacturer
Manufacturer Product Number
45053 BK001
Description
CABLE 3 COND 20AWG BLACK 1000'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 20 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.245" (6.22mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-50°C ~ 125°C
Usage
-
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Length
CABLE 3COND 20AWG BLACK FEET
In-Stock: 0
Unit Price: kr.47.73000
CABLE 3 COND 20AWG BLACK 100'
In-Stock: 23
Unit Price: kr.2,467.25000