28 AWG Hook-Up Wire Solid Red 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

422801 RD001

DigiKey Part Number
A4228R-100-ND
Manufacturer
Manufacturer Product Number
422801 RD001
Description
HOOK-UP SOLID 28AWG RED 100'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Red 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.033" (0.84mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 80°C
Jacket Color
Ratings
UL Style 1061
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.147.96000kr.147.96
2kr.140.93500kr.281.87
3kr.136.93333kr.410.80
5kr.132.03200kr.660.16
7kr.128.89857kr.902.29
Manufacturers Standard Package
Unit Price without VAT:kr.147.96000
Unit Price with VAT:kr.184.95000
Alternate Color
HOOK-UP SOLID 28AWG BLACK 100'
In-Stock: 46
Unit Price: kr.147.96000
HOOK-UP SOLID 28AWG BRN 100'
In-Stock: 7
Unit Price: kr.147.96000
HOOK-UP SOLID 28AWG GRN 100'
In-Stock: 11
Unit Price: kr.147.96000
HOOK-UP SOLID 28AWG WHT 100'
In-Stock: 21
Unit Price: kr.147.96000
Alternate Length
HOOK-UP SOLID 28AWG RED 1000'
In-Stock: 2
Unit Price: kr.1,283.49000
HOOK-UP SOLID 28AWG RED
In-Stock: 0
Unit Price: kr.0.60230
HOOK-UP SOLID 28AWG RED 500'
In-Stock: 0
Unit Price: