22 AWG Hook-Up Wire 7/30 Red 20kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392250 RD005

DigiKey Part Number
392250R-100-ND
Manufacturer
Manufacturer Product Number
392250 RD005
Description
HOOK-UP STRND 22AWG RED 100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 Red 20kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.131" (3.33mm)
Jacket (Insulation) Thickness
0.050" (1.27mm)
Length
100.0' (30.5m)
Voltage
20kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.2,388.23000kr.2,388.23
2kr.2,270.55000kr.4,541.10
3kr.2,203.93000kr.6,611.79
5kr.2,122.26000kr.10,611.30
7kr.2,069.80857kr.14,488.66
10kr.2,015.33500kr.20,153.35
Manufacturers Standard Package
Unit Price without VAT:kr.2,388.23000
Unit Price with VAT:kr.2,985.28750
Alternate Length
HOOK-UP STRND 22AWG RED 1000'
In-Stock: 0
Unit Price: kr.6,414.27000
HOOK-UP STRND 22AWG RED 500'
In-Stock: 0
Unit Price: kr.11.45658