18 AWG Hook-Up Wire 16/30 Red 10kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391840 RD005

DigiKey Part Number
391840RD005-ND
Manufacturer
Manufacturer Product Number
391840 RD005
Description
HOOK-UP STRND 18AWG RED 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Red 10kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.127" (3.23mm)
Jacket (Insulation) Thickness
0.040" (1.02mm)
Length
100.0' (30.5m)
Voltage
10kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,181.56000kr.3,181.56
2kr.3,024.18500kr.6,048.37
3kr.2,935.09333kr.8,805.28
5kr.2,825.87000kr.14,129.35
7kr.2,755.69857kr.19,289.89
10kr.2,682.81100kr.26,828.11
Manufacturers Standard Package
Unit Price without VAT:kr.3,181.56000
Unit Price with VAT:kr.3,976.95000
Alternate Length
HOOK-UP STRND 18AWG RED 1000'
In-Stock: 2
Unit Price: kr.7,964.48000
HOOK-UP STRND 18AWG RED 250'
In-Stock: 0
Unit Price: kr.1,937.59900
HOOK-UP STRND 18AWG RED 500'
In-Stock: 1
Unit Price: kr.8,301.03000