8 AWG Hook-Up Wire 133/29 Black 25kV 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390862 BK005

DigiKey Part Number
390862BK005-ND
Manufacturer
Manufacturer Product Number
390862 BK005
Description
HOOK-UP STRND 8AWG BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 AWG Hook-Up Wire 133/29 Black 25kV 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
133/29
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.293" (7.44mm)
Jacket (Insulation) Thickness
0.062" (1.57mm)
Length
100.0' (30.5m)
Voltage
25kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1.000kr.82.85204kr.82,852.04
Unit Price without VAT:kr.82.85204
Unit Price with VAT:kr.103.56505
Alternate Color
HOOK-UP STRND 8AWG WHT 100'
In-Stock: 0
Unit Price: kr.9,610.83700
Alternate Length
HOOK-UP STRND 8AWG BLACK
In-Stock: 0
Unit Price: kr.44.43998
HOOK-UP STRND 8AWG BLACK 500'
In-Stock: 0
Unit Price: kr.33,167.68000