
3306 SL005 | |
|---|---|
DigiKey Part Number | A3306-100-ND |
Manufacturer | |
Manufacturer Product Number | 3306 SL005 |
Description | CABLE 6CON 28AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,193.18000 | kr.7,193.18 |
| 2 | kr.6,833.23000 | kr.13,666.46 |
| 3 | kr.6,629.36000 | kr.19,888.08 |
| 5 | kr.6,379.35400 | kr.31,896.77 |
| 7 | kr.6,218.73286 | kr.43,531.13 |
| 10 | kr.6,149.31900 | kr.61,493.19 |
| Unit Price without VAT: | kr.7,193.18000 |
|---|---|
| Unit Price with VAT: | kr.8,991.47500 |



