
3253 GR005 | |
|---|---|
DigiKey Part Number | 3253GR005-ND |
Manufacturer | |
Manufacturer Product Number | 3253 GR005 |
Description | HOOK-UP STRND 18AWG GRN 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.332.59000 | kr.332.59 |
| 2 | kr.316.54000 | kr.633.08 |
| 3 | kr.307.47000 | kr.922.41 |
| 5 | kr.296.35000 | kr.1,481.75 |
| 7 | kr.289.21857 | kr.2,024.53 |
| 10 | kr.281.81000 | kr.2,818.10 |
| 25 | kr.263.49080 | kr.6,587.27 |
| 50 | kr.250.28000 | kr.12,514.00 |
| 100 | kr.241.78500 | kr.24,178.50 |
| Unit Price without VAT: | kr.332.59000 |
|---|---|
| Unit Price with VAT: | kr.415.73750 |




