
3252 YL005 | |
|---|---|
DigiKey Part Number | A3252Y-100-ND |
Manufacturer | |
Manufacturer Product Number | 3252 YL005 |
Description | HOOK-UP STRND 20AWG YLW 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.560.71000 | kr.560.71 |
| 2 | kr.533.60500 | kr.1,067.21 |
| 3 | kr.518.29667 | kr.1,554.89 |
| 5 | kr.499.52800 | kr.2,497.64 |
| 7 | kr.487.48286 | kr.3,412.38 |
| 10 | kr.474.98000 | kr.4,749.80 |
| Unit Price without VAT: | kr.560.71000 |
|---|---|
| Unit Price with VAT: | kr.700.88750 |


