
3212 SL002 | |
|---|---|
DigiKey Part Number | 3212SL002-ND |
Manufacturer | |
Manufacturer Product Number | 3212 SL002 |
Description | CABLE 3CON 24AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0160" (0.406mm) |
Conductor Strand 19/36 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.167" (4.24mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,743.42000 | kr.6,743.42 |
| 2 | kr.6,656.75000 | kr.13,313.50 |
| Unit Price without VAT: | kr.6,743.42000 |
|---|---|
| Unit Price with VAT: | kr.8,429.27500 |



