


3131626 TN005 | |
|---|---|
DigiKey Part Number | 3131626TN005-ND |
Manufacturer | |
Manufacturer Product Number | 3131626 TN005 |
Description | CBL 1 COND 16AWG 600V TAN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Shielded Wire 26/30 Tan 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 250°C | |
Jacket Color | ||
Ratings | UL Style 5196 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.33.82760 | kr.3,382.76 |
| 200 | kr.32.15385 | kr.6,430.77 |
| 300 | kr.31.20650 | kr.9,361.95 |
| 500 | kr.30.04494 | kr.15,022.47 |
| 700 | kr.29.29857 | kr.20,509.00 |
| 1.000 | kr.28.52354 | kr.28,523.54 |
| 2.500 | kr.27.20613 | kr.68,015.32 |
| Unit Price without VAT: | kr.33.82760 |
|---|---|
| Unit Price with VAT: | kr.42.28450 |



