20 AWG Hook-Up Wire 10/30 Violet 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3073 VI005

DigiKey Part Number
A2102V-100-ND
Manufacturer
Manufacturer Product Number
3073 VI005
Description
HOOK-UP STRND 20AWG VIOLET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Violet 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.101" (2.57mm)
Jacket (Insulation) Thickness
0.032" (0.81mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1015
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
100kr.4.38390kr.438.39
200kr.4.17115kr.834.23
300kr.4.05087kr.1,215.26
500kr.3.90350kr.1,951.75
700kr.3.80884kr.2,666.19
1.000kr.3.71055kr.3,710.55
Manufacturers Standard Package
Unit Price without VAT:kr.4.38390
Unit Price with VAT:kr.5.47988
Alternate Color
HOOK-UP STRND 20AWG BLACK
In-Stock: 13700
Unit Price: kr.4.55920
HOOK-UP STRAND 20AWG WHITE
In-Stock: 5900
Unit Price: kr.4.38390
HOOK-UP STRAND 20AWG RED
In-Stock: 54
Unit Price: kr.447.26000
HOOK-UP STRAND 20AWG GREEN
In-Stock: 800
Unit Price: kr.4.38390
HOOK-UP STRAND 20AWG ORANGE
In-Stock: 2200
Unit Price: kr.4.38430
Alternate Length
HOOK-UP STRND 20AWG VIOLET
In-Stock: 1000
Unit Price: kr.2.02966