16 AWG Hook-Up Wire 26/30 White, Red Stripe 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3057 WR001

DigiKey Part Number
3057WR001-ND
Manufacturer
Manufacturer Product Number
3057 WR001
Description
HOOK-UP STRND 16AWG W/R 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 White, Red Stripe 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.092" (2.34mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.4,563.69000kr.4,563.69
2kr.4,337.90500kr.8,675.81
3kr.4,257.66667kr.12,773.00
Manufacturers Standard Package
Unit Price without VAT:kr.4,563.69000
Unit Price with VAT:kr.5,704.61250
Alternate Length
HOOK-UP STRND 16AWG W/R 100'
In-Stock: 12
Unit Price: kr.690.84000