
3057 WO005 | |
|---|---|
DigiKey Part Number | 3057WO005-ND |
Manufacturer | |
Manufacturer Product Number | 3057 WO005 |
Description | HOOK-UP STRND 16AWG WHT/ORG 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 White, Orange Stripe 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.092" (2.34mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.488.84000 | kr.488.84 |
| 2 | kr.465.16500 | kr.930.33 |
| 3 | kr.451.78667 | kr.1,355.36 |
| 5 | kr.435.37400 | kr.2,176.87 |
| 7 | kr.424.84429 | kr.2,973.91 |
| 10 | kr.413.91000 | kr.4,139.10 |
| 25 | kr.386.86080 | kr.9,671.52 |
| 50 | kr.367.35580 | kr.18,367.79 |
| 100 | kr.365.32600 | kr.36,532.60 |
| Unit Price without VAT: | kr.488.84000 |
|---|---|
| Unit Price with VAT: | kr.611.05000 |



