
3055/1 SL005 | |
|---|---|
DigiKey Part Number | A3055S-100-ND |
Manufacturer | |
Manufacturer Product Number | 3055/1 SL005 |
Description | HOOK-UP SOLID 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.417.85000 | kr.417.85 |
| 2 | kr.397.66000 | kr.795.32 |
| 3 | kr.386.23000 | kr.1,158.69 |
| 5 | kr.372.22200 | kr.1,861.11 |
| 7 | kr.363.23857 | kr.2,542.67 |
| 10 | kr.353.90700 | kr.3,539.07 |
| 25 | kr.330.83040 | kr.8,270.76 |
| 50 | kr.314.18660 | kr.15,709.33 |
| 100 | kr.298.21060 | kr.29,821.06 |
| Unit Price without VAT: | kr.417.85000 |
|---|---|
| Unit Price with VAT: | kr.522.31250 |





