18 AWG Hook-Up Wire Solid Blue 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3055/1 BL005

DigiKey Part Number
A30551B-100-ND
Manufacturer
Manufacturer Product Number
3055/1 BL005
Description
HOOK-UP SOLID 18AWG BLU 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire Solid Blue 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.072" (1.83mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.428.49000kr.428.49
2kr.407.75500kr.815.51
3kr.396.04667kr.1,188.14
5kr.381.69200kr.1,908.46
7kr.372.47857kr.2,607.35
10kr.362.90800kr.3,629.08
Manufacturers Standard Package
Unit Price without VAT:kr.428.49000
Unit Price with VAT:kr.535.61250
Alternate Length
HOOK-UP SOLID 18AWG BLU 1000'
In-Stock: 2
Unit Price: kr.1,756.71000