
3051 SL013 | |
|---|---|
DigiKey Part Number | 3051SL013-ND |
Manufacturer | |
Manufacturer Product Number | 3051 SL013 |
Description | HOOK-UP STRND 22AWG SLATE 5000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Slate 300V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.062" (1.57mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings ISO 10993, UL Style 1007/1569 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,644.74000 | kr.3,644.74 |
| 2 | kr.3,464.90500 | kr.6,929.81 |
| 3 | kr.3,363.09667 | kr.10,089.29 |
| 5 | kr.3,348.18000 | kr.16,740.90 |
| Unit Price without VAT: | kr.3,644.74000 |
|---|---|
| Unit Price with VAT: | kr.4,555.92500 |




