
3051/1 SL005 | |
|---|---|
DigiKey Part Number | A3051S-100-ND |
Manufacturer | |
Manufacturer Product Number | 3051/1 SL005 |
Description | HOOK-UP SOLID 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.298.01000 | kr.298.01 |
| 2 | kr.283.68500 | kr.567.37 |
| 3 | kr.275.55000 | kr.826.65 |
| 5 | kr.265.60800 | kr.1,328.04 |
| 7 | kr.259.21714 | kr.1,814.52 |
| 10 | kr.252.58600 | kr.2,525.86 |
| 25 | kr.236.18880 | kr.5,904.72 |
| 50 | kr.224.36740 | kr.11,218.37 |
| 100 | kr.213.01930 | kr.21,301.93 |
| Unit Price without VAT: | kr.298.01000 |
|---|---|
| Unit Price with VAT: | kr.372.51250 |








