
3050/1 OR005 | |
|---|---|
DigiKey Part Number | A3050A-100-ND |
Manufacturer | |
Manufacturer Product Number | 3050/1 OR005 |
Description | HOOK-UP SOLID 24AWG ORG 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.264.29000 | kr.264.29 |
| 2 | kr.251.58500 | kr.503.17 |
| 3 | kr.244.38667 | kr.733.16 |
| 5 | kr.235.58000 | kr.1,177.90 |
| 7 | kr.229.92286 | kr.1,609.46 |
| 10 | kr.224.04900 | kr.2,240.49 |
| 25 | kr.209.52600 | kr.5,238.15 |
| 50 | kr.199.05700 | kr.9,952.85 |
| 100 | kr.189.00790 | kr.18,900.79 |
| Unit Price without VAT: | kr.264.29000 |
|---|---|
| Unit Price with VAT: | kr.330.36250 |







