2918 YL005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha Wire
In Stock: 2
Unit Price: kr.11,497.06000
Datasheet

Similar


Alpha Wire
In Stock: 1
Unit Price: kr.13,153.66000
Datasheet
18 AWG Hook-Up Wire 19/30 Yellow 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 19/30 Yellow 600V 100.0' (30.5m)
AlphaWire Thermo Thin Hook-Up Wire | Digi-Key Daily
Alpha Wire’s ThermoThin High Temperature Hook-Up Wire

2918 YL005

DigiKey Part Number
A2918Y-100-ND
Manufacturer
Manufacturer Product Number
2918 YL005
Description
HOOK-UP STRND 18AWG YELLOW 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Yellow 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket (Insulation) Diameter
0.058" (1.47mm)
Mfr
Jacket (Insulation) Thickness
0.006" (0.15mm)
Series
Length
100.0' (30.5m)
Packaging
Spool
Voltage
600V
Part Status
Obsolete
Operating Temperature
-150°C ~ 300°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 11540
Conductor Strand
19/30
Features
Chemical Resistant, High Temperature, UV Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5857 YL001Alpha Wire25857YL001-NDkr.11,497.06000Similar
5877 YL001Alpha Wire15877YL001-NDkr.13,153.66000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 0
Unit Price: kr.720.36000
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 0
Unit Price: kr.720.36000
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 0
Unit Price: kr.720.36000
HOOK-UP STRND 18AWG GREEN 100'
In-Stock: 0
Unit Price: kr.720.36000
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 0
Unit Price: kr.720.36000
Alternate Length
HOOK-UP STRND 18AWG YELLOW 1000'
In-Stock: 0
Unit Price: kr.5,217.42000