Similar
Similar




2916 BK005 | |
|---|---|
DigiKey Part Number | A2916B-100-ND |
Manufacturer | |
Manufacturer Product Number | 2916 BK005 |
Description | HOOK-UP STRND 16AWG BLACK 100' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.069" (1.75mm) |
Mfr | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Series | Length 100.0' (30.5m) |
Packaging Spool | Voltage 600V |
Part Status Obsolete | Operating Temperature -150°C ~ 300°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 11540 |
Conductor Strand 19/0.0117" | Features Chemical Resistant, High Temperature, UV Resistant |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5858 BK005 | Alpha Wire | 201 | A5858B-100-ND | kr.2,309.06000 | Similar |
| AT161929 BK005 | Alpha Wire | 1 | AT161929B-100-ND | kr.2,291.19000 | Similar |








