


AT141927 BR005 | |
|---|---|
DigiKey Part Number | AT141927N-100-ND |
Manufacturer | |
Manufacturer Product Number | AT141927 BR005 |
Description | HOOK-UP STRND 14AWG BROWN 100' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Brown 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.090" (2.29mm) | |
Jacket (Insulation) Thickness | 0.011" (0.28mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,543.79000 | kr.2,543.79 |
| 2 | kr.2,418.34500 | kr.4,836.69 |
| 3 | kr.2,347.30667 | kr.7,041.92 |
| 5 | kr.2,260.24200 | kr.11,301.21 |
| 7 | kr.2,204.31143 | kr.15,430.18 |
| 10 | kr.2,146.22300 | kr.21,462.23 |
| Unit Price without VAT: | kr.2,543.79000 |
|---|---|
| Unit Price with VAT: | kr.3,179.73750 |




