24 AWG Hook-Up Wire 7/32 Slate 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 7/32 Slate 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2844/7 SL001

DigiKey Part Number
2844/7SL001-ND
Manufacturer
Manufacturer Product Number
2844/7 SL001
Description
HOOK-UP STRND 24AWG SLATE 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Slate 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.036" (0.91mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.4,818.48000kr.4,818.48
2kr.4,578.69500kr.9,157.39
3kr.4,442.95667kr.13,328.87
5kr.4,276.48200kr.21,382.41
7kr.4,169.54143kr.29,186.79
10kr.4,058.44500kr.40,584.45
25kr.3,998.68760kr.99,967.19
Manufacturers Standard Package
Unit Price without VAT:kr.4,818.48000
Unit Price with VAT:kr.6,023.10000
Alternate Length
HOOK-UP STRND 24AWG SLATE 100'
In-Stock: 3
Unit Price: kr.813.69000