HOOK-UP STRANDED SLATE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP STRANDED SLATE
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2843/19 SL001

DigiKey Part Number
2843/19SL001-ND
Manufacturer
Manufacturer Product Number
2843/19 SL001
Description
HOOK-UP STRND 26AWG SLATE 1000'
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 19/38 Slate 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/38
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.031" (0.79mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.7,766.25000kr.7,766.25
2kr.7,379.22000kr.14,758.44
3kr.7,160.08000kr.21,480.24
5kr.6,909.92400kr.34,549.62
Manufacturers Standard Package
Unit Price without VAT:kr.7,766.25000
Unit Price with VAT:kr.9,707.81250
Alternate Length
HOOK-UP STRND 26AWG RED 100'
In-Stock: 54
Unit Price: kr.885.20000
HOOK-UP STRND 26AWG RED 1000'
In-Stock: 8
Unit Price: kr.5,358.71000
HOOK-UP STRND 26AWG SLATE 100'
In-Stock: 1
Unit Price: kr.885.20000