

2842/1 VI001 | |
---|---|
DigiKey Part Number | 2842/1VI001-ND |
Manufacturer | |
Manufacturer Product Number | 2842/1 VI001 |
Description | HOOK-UP SOLID 28AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire Solid Violet 250V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.025" (0.63mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 250V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type ET | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4,650.49000 | kr.4,650.49 |
2 | kr.4,419.18000 | kr.8,838.36 |
3 | kr.4,288.20000 | kr.12,864.60 |
5 | kr.4,127.61800 | kr.20,638.09 |
7 | kr.4,096.93714 | kr.28,678.56 |
Unit Price without VAT: | kr.4,650.49000 |
---|---|
Unit Price with VAT: | kr.5,813.11250 |
