HOOK-UP SOLID RED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP SOLID RED

2842/1 RD001

DigiKey Part Number
A2842/1R-1000-ND
Manufacturer
Manufacturer Product Number
2842/1 RD001
Description
HOOK-UP SOLID 28AWG RED 1000'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire Solid Red 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.025" (0.63mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.4,650.49000kr.4,650.49
2kr.4,419.18000kr.8,838.36
3kr.4,288.20000kr.12,864.60
5kr.4,127.61800kr.20,638.09
7kr.4,096.93714kr.28,678.56
Manufacturers Standard Package
Unit Price without VAT:kr.4,650.49000
Unit Price with VAT:kr.5,813.11250
Alternate Color
HOOK-UP SOLID 28AWG GREEN
In-Stock: 0
Unit Price: kr.4.50860
HOOK-UP SOLID 28AWG BLACK 1000'
In-Stock: 1
Unit Price: kr.4,650.49000
Alternate Length
HOOK-UP SOLID 28AWG RED 100'
In-Stock: 10
Unit Price: kr.777.66000