
2824/6 WH005 | |
|---|---|
DigiKey Part Number | 2824/6WH005-ND |
Manufacturer | |
Manufacturer Product Number | 2824/6 WH005 |
Description | CABLE 6CON 22AWG WHT SHLD 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable White 22 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Silver Coated | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.193" (4.90mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -55°C ~ 200°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0118" (0.300mm) | |
Conductor Insulation | Polytetrafluoroethylene (PTFE) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19,817.94000 | kr.19,817.94 |
| 2 | kr.18,810.54500 | kr.37,621.09 |
| 3 | kr.18,278.98333 | kr.54,836.95 |
| Unit Price without VAT: | kr.19,817.94000 |
|---|---|
| Unit Price with VAT: | kr.24,772.42500 |



