
2616 WH001 | |
|---|---|
DigiKey Part Number | 216-2616WH001-ND |
Manufacturer | |
Manufacturer Product Number | 2616 WH001 |
Description | HOOK-UP STRND 16AWG WHITE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" White 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.007" (0.18mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | UL Style 11905 | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,562.96000 | kr.12,562.96 |
| 2 | kr.11,932.67500 | kr.23,865.35 |
| 3 | kr.11,575.82667 | kr.34,727.48 |
| 5 | kr.11,138.20000 | kr.55,691.00 |
| 7 | kr.10,856.92429 | kr.75,998.47 |
| 10 | kr.10,564.69700 | kr.105,646.97 |
| Unit Price without VAT: | kr.12,562.96000 |
|---|---|
| Unit Price with VAT: | kr.15,703.70000 |

