


25382 BK005 | |
|---|---|
DigiKey Part Number | 25382BK005-100-ND |
Manufacturer | |
Manufacturer Product Number | 25382 BK005 |
Description | CABLE 2COND 18AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 18 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993, UL Style 20668 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,742.86000 | kr.1,742.86 |
| 2 | kr.1,657.27500 | kr.3,314.55 |
| 3 | kr.1,608.82667 | kr.4,826.48 |
| 5 | kr.1,549.46000 | kr.7,747.30 |
| 7 | kr.1,511.32000 | kr.10,579.24 |
| 10 | kr.1,471.71400 | kr.14,717.14 |
| 25 | kr.1,427.93040 | kr.35,698.26 |
| Unit Price without VAT: | kr.1,742.86000 |
|---|---|
| Unit Price with VAT: | kr.2,178.57500 |


