4 (2 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2466L SL001

DigiKey Part Number
2466LSL001-ND
Manufacturer
Manufacturer Product Number
2466L SL001
Description
CABLE 4COND 22AWG SHLD 1000'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.190" (4.83mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.3,659.21000kr.3,659.21
2kr.3,477.84000kr.6,955.68
3kr.3,451.76667kr.10,355.30
Manufacturers Standard Package
Unit Price without VAT:kr.3,659.21000
Unit Price with VAT:kr.4,574.01250
Alternate Length
CABLE 4CON 22AWG SLATE SHLD 100'
In-Stock: 35
Unit Price: kr.784.19000
CABLE 4COND 22AWG SLATE SHLD
In-Stock: 500
Unit Price: kr.7.14488